United Chemi-Con ESMG250ELL100ME11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF
$ 0.099
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG250ELL100ME11D.

IHS

Datasheet0 pagine0 anni fa

Future Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-24.88%

Parti alternative

Price @ 1000
$ 0.099
$ 0.106
$ 0.106
Stock
102,288
213,593
213,593
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
53 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 10muF 卤20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010472002
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG250EC5100ME11D
SMG Series 25 V 10 uF Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor

Descrizioni

Descrizioni di United Chemi-Con ESMG250ELL100ME11D fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF
SMG Series 10 uF 25 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 25V 20%( 5 X 11mm) Radial 2mm 53mA 2000h 85C Bulk
Capacitor,10uF,25VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
CAP ALUM 10UF 20% 25V RADIAL TH
Radial Can SMG 25V 10muF ±20% 0.197Dia 5.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con