United Chemi-Con ESMG160ELL220ME11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG160ELL220ME11D.

IHS

Datasheet0 pagine0 anni fa

Newark

Future Electronics

element14

Electro Sonic

Parti alternative

Price @ 1000
$ 0.052
$ 0.052
Stock
1,738
425,852
425,852
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Parti correlate

KYOCERA AVXUVR1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA1CM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM220I
Panasonic ECA1CM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM220B
Panasonic ECA1CM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSK220M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 22muF ±20% 0.197Dia 5.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMG160ELL220ME11D fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum Lytic 22uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 2000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 16V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:2mm; ESR:- RoHS Compliant: Yes
CAPACITOR ALUM ELEC 22UF, 16V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con