United Chemi-Con ESMG101ELL220MHB5D

Aluminum Electrolytic Capacitor 22UF, 100V, 20%, Radial
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG101ELL220MHB5D.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

element14 APAC

Electro Sonic

element14

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.149
$ 0.149
Stock
7,380
131,777
131,777
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
6.029 Ω
6.029 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
155 mA
155 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Parti correlate

NichiconURS2A220MPD
22uF 100V 卤20% 130mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK220M100ST
Cap Aluminum 22uF 100V 20% (8 X 11mm) Radial 3.5mm 4.83 Ohm 130mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConESMQ101ELL220MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk

Descrizioni

Descrizioni di United Chemi-Con ESMG101ELL220MHB5D fornite dai suoi distributori.

ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 2000h 85°C Bulk
22uF 100V ±20% 130mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL; Product Range:SMG Series; Capacitance:22 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Each; ESR:-
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:3.5mm; ESR:-RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con