United Chemi-Con ESMG101ELL1R0ME11D

Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 21mA 2000h 85°C Bulk
$ 0.103
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG101ELL1R0ME11D.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Future Electronics

element14

Cronologia dell'inventario

Trend di 3 mesi:
-1.89%

Parti alternative

Price @ 1000
$ 0.103
$ 0.037
$ 0.037
Stock
46,588
600,646
600,646
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
132.629 Ω
132.629 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
21 mA
25 mA
25 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

NichiconUVP2A010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 1muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 100V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 100V 20%( 5 X 11mm) Radial 5mm 21mA 2000h 85C Ammo
Cornell DubilierSK010M100ST
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85C Standard
PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
Cornell DubilierSEK010M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 1muF ±20% 0.197Dia 5.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMG101ELL1R0ME11D fornite dai suoi distributori.

Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 21mA 2000h 85°C Bulk
1uF 100V ±20% 21mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAPACITOR ALUM ELEC 1UF, 100V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial; Rango De Producto:Serie Smg; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ESMG101ELL1R0ME11D

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con