United Chemi-Con EMZJ6R3ADA470MD61G

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive
$ 0.183
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EMZJ6R3ADA470MD61G.

IHS

Datasheet2 pagine10 anni fa
Datasheet0 pagine0 anni fa

element14 APAC

Parti alternative

Price @ 1000
$ 0.183
$ 0.115
$ 0.115
Stock
0
2,282,495
2,282,495
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Parti correlate

PanasonicEEE-FPJ470UAR
Cap Aluminum 47uF 6.3V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
PanasonicEEEFK0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA6R3ADA470ME61G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Wurth Elektronik865060142003
ALUM. ELECTROLYTIC CAP 47UF 6.3V 5.5MMV-CHIP WCAP-ASLL, LIFETIME 2000H +105OC

Descrizioni

Descrizioni di United Chemi-Con EMZJ6R3ADA470MD61G fornite dai suoi distributori.

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MZJ; VOLT: 6.3; CAP: 47; DIA X LENGTH: 4X5; PACKAGING: TAPED
CAP, ALU ELEC, 47UF, 6.3V, RAD CAN SMD

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con