United Chemi-Con EMZJ250ADA470MF61G

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826
$ 0.154
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EMZJ250ADA470MF61G.

IHS

Datasheet0 pagine0 anni fa

Electro Sonic

Future Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-9.64%

Parti alternative

Price @ 1000
$ 0.154
$ 0.174
$ 0.174
Stock
150,893
192,289
192,289
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2826
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
115 mA
115 mA
Height - Seated (Max)
6.9088 mm
6.096 mm
6.096 mm

Parti correlate

PanasonicEEEFP1E470AP
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; SMD; 47uF; 25V; -55+105 st.C; 20%; 6.3x5.8 mm; AEC-Q200
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descrizioni

Descrizioni di United Chemi-Con EMZJ250ADA470MF61G fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826
47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 200
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MZJ; VOLT: 25; CAP: 47; DIA X LENGTH: 6X6; PACKAGING: TAPED
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive AEC-Q200 T/R

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con