United Chemi-Con EMVA250GDA222MMH0S

Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1400mA 2000h 85°C Cardboard T/R
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EMVA250GDA222MMH0S.

IHS

Datasheet2 pagine15 anni fa

Electro Sonic

Newark

element14

DigiKey

Parti alternative

Price @ 1000
$ 0.881
Stock
26,366
1
Authorized Distributors
0
3
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.4 A
1.35 A
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Parti correlate

PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEV-TG1E222M
Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 25V 2200muF ±20% 0.709Dia 18.00mm
Wurth Elektronik865080463017
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 2200 F, 25 V, Radial Can - SMD, 16 mm
United Chemi-ConEMVE250GDA222MLN0S
Cap Aluminum Lytic 2200uF 25V 20% (16 X 21.5mm) SMD 1250mA 2000h 105C Automotive T/R
United Chemi-ConEMVE250GDA222MMN0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 21.5mm) SMD 1300mA 2000h 105C Automotive T/R

Descrizioni

Descrizioni di United Chemi-Con EMVA250GDA222MMH0S fornite dai suoi distributori.

Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1400mA 2000h 85°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 7975
CAP ALUM 2200UF 20% 25V SMD
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:2200µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series; MSL:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con