United Chemi-Con ELXZ630ELL681ML25S

Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 8000h 105C Automotive Bulk
$ 0.728
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ630ELL681ML25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Future Electronics

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+12.58%

Parti alternative

Price @ 1000
$ 0.728
$ 0.901
$ 0.901
Stock
8,195
222,146
222,146
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.16 A
2.16 A
2.16 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

KYOCERA AVXUPW1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1H681MHD
Capacitor Aluminum Electrolytic Cap 680uF 50V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1H681MHD
KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY630ELL681ML30S
Cap Aluminum Lytic 680uF 63V 20% (16 X 30mm) Radial 7.5mm 1720mA 8000h 105°C Bulk
United Chemi-ConEKZN800ELL681ML25S
680uF 80V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descrizioni

Descrizioni di United Chemi-Con ELXZ630ELL681ML25S fornite dai suoi distributori.

Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 8000h 105C Automotive Bulk
LXZ Series 680 uF 63 V ±20% 16 x 25 mm Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 680Uf, 63V; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Chemi-Con ELXZ630ELL681ML25S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con