United Chemi-Con ELXZ630ELL151MH20D

Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 3000h 105°C Bulk
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ630ELL151MH20D.

IHS

Datasheet3 pagine4 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Electro Sonic

Newark

Parti alternative

Price @ 1000
$ 0.313
Stock
7,726
84,908
Authorized Distributors
0
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
178 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
690 mA
690 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

PanasonicEEUFC1J151
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 150muF 63V
PanasonicEEU-FC1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1H151B
Cap Aluminum Lytic 150uF 50V 20% (10 X 16mm) Radial 5mm 850mA 3000h 105C Automotive Ammo
United Chemi-ConELXV800ELL151MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 150muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB500ELL151MH15D
Cap Aluminum Lytic 150uF 50V 20%( 8 X 15mm) Radial 3.5mm 810mA 7000h 105C Bulk

Descrizioni

Descrizioni di United Chemi-Con ELXZ630ELL151MH20D fornite dai suoi distributori.

Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 3000h 105°C Bulk
150uF -55℃~+105℃ 63V 8mm 20mm 3.5mm ±20% 690mA@100kHz 3000hrs@105℃ Straight,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP ALUM 150UF 20% 63V RADIAL / 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 63V; Capacitance:150µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Lead Spacing:3.5mm; Product Length:-RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con