United Chemi-Con ELXZ350ELL392MM40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF
$ 1.466
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ350ELL392MM40S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Future Electronics

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-25.17%

Modelli CAD

Scarica il simbolo United Chemi-Con ELXZ350ELL392MM40S, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.466
$ 1.701
Stock
54,833
25,737
Authorized Distributors
6
6
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.8 A
3.735 A
Height - Seated (Max)
41.5036 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

United Chemi-ConEKYB250ELL392MK40S
3900uF 25V 17mΩ ±20% 2.73A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ250ELL392ML35S
Cap Aluminum Lytic 3900uF 25V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105°C Bulk
United Chemi-ConEKY-250ELL392MMN3S
KY Radial Can Aluminum Electrolytic Capacitor 0.709Dia 18.00mm ±20% 3900muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
NichiconUHE1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3900muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1V392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 3900muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con ELXZ350ELL392MM40S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105C Bulk Automotive AEC-Q200
LXZ Series 35 v 3900 uf 105'c 18x40mm Ls=7.5mm 8k hrs Low Imp RDL Electrolytic
CAP ALUM 3900UF 20% 35V RADIAL
Radial Can LXZ 35V 3900muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3900UF, 35V; Capacitance:3900µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 3900UF, 35V; Capacitance:3900µF; Voltage Rating:35V; Capacitor Terminals:Radial Leaded; Capacitor Mounting:Through Hole; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Package / Case:M40

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con