United Chemi-Con ELXZ250ELL332ML30S

Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
$ 0.977
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ250ELL332ML30S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

JRH Electronics

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-0.49%

Parti alternative

Price @ 1000
$ 0.977
$ 1.074
Stock
6,148
10,893
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
70.3 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.01 A
1.661 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXUPW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUPW1E332MHH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUPW1E332MHD6
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con ELXZ250ELL332ML30S fornite dai suoi distributori.

Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 25V ¡À20% 7.5mm 8000h@ 105¡ãC 2.2575A@ 120Hz,3.01A@ 100kHz ,D16xL30mm 16mm*30mm*31.5mm
3300uF 25V 19mΩ ±20% 2.2575A@120Hz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELEC, 3300UF, 25V; Capaci
Aluminium Electrolytic Capacitor
RS APAC
CAP ALUM 3300UF 20% 25V RADIAL
Radial Can LXZ 25V 3300muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 25V; Capacitance:3300µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con