United Chemi-Con ELXZ250ELL182ML20S

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
$ 0.787
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ250ELL182ML20S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti alternative

Price @ 1000
$ 0.787
$ 0.777
$ 0.777
Stock
46,940
30,612
30,612
Authorized Distributors
5
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.21 A
2.205 A
2.205 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk
KYOCERA AVXUHE1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY250ELL182ML25S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 25mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFM1E182S
Panasonic EEUFM1E182S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descrizioni

Descrizioni di United Chemi-Con ELXZ250ELL182ML20S fornite dai suoi distributori.

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
CAPACITOR ALUM ELEC, 1800UF, 25V; Capacitance: 1800µF; Voltage Rating: 25V; Capacitor Terminals: Radial Leaded; Capacitor Mounting: Through Hole; Filter Terminals: Radial Leaded; Leaded Process Compatible: Yes; Package / Case: L20
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 25V; Capacitance:1800µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con