United Chemi-Con ELXY350ELL122ML25S

Cap Aluminum Lytic 1200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2070mA 8000h 105C Automotive Bulk
$ 0.848
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXY350ELL122ML25S.

IHS

Datasheet3 pagine3 anni fa
Datasheet2 pagine11 anni fa

United Chemi-Con

Electro Sonic

Newark

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-2.04%

Parti alternative

Price @ 1000
$ 0.848
$ 0.661
$ 0.661
Stock
19,811
13,514
13,514
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.07 A
1.74 A
1.74 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NichiconUPW1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1E122L
Cap Aluminum 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEUFR1E122LB
Panasonic EEUFR1E122LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB250ELL122MJ25S
1200uF 25V ±20% 1.91A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con ELXY350ELL122ML25S fornite dai suoi distributori.

Cap Aluminum Lytic 1200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2070mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 35V ¡À20% 7.5mm 8000h@ 105¡ãC 1.242A@ 120Hz,2.07A@ 100kHz ,D16xL25mm 25mm*25mm*26.5mm
1200uF 35V 28mΩ ±20% 1.242A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
LI AL CAP 35V 1200UF 7.5 2.07A 16X25 0.028
CAP ALUM 1200UF 20% 35V RADIAL
CAP, ALU ELEC, 1200UF, 35V, RADIAL;
Aluminum Electrolytic Capacitor, 1200Uf, 35V; Capacitance:1200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Chemi-Con ELXY350ELL122ML25S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con