United Chemi-Con ELXY100ELL122MJ25S

Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
$ 0.448
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXY100ELL122MJ25S.

IHS

Datasheet3 pagine3 anni fa
Datasheet2 pagine11 anni fa

United Chemi-Con

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Parti alternative

Price @ 1000
$ 0.448
$ 0.302
$ 0.302
Stock
34,468
55,503
55,503
Authorized Distributors
5
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.26 A
1.12 A
1.12 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
NichiconUPM1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1A122MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A122B
Panasonic EEUFM1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descrizioni

Descrizioni di United Chemi-Con ELXY100ELL122MJ25S fornite dai suoi distributori.

Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 10V
1200uF 10V ±20% 756mA@120Hz Plugin,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAPACITOR ALUM ELEC, 1200UF, 10V; Capacitance:1200µF; Voltage Rating:10V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Body Height:25mm; Working Voltage, DC:10V
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 10V; Capacitance:1200µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:-RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con