United Chemi-Con ELXV101ELL5R6MEB5D

Cap Aluminum Lytic 5.6uF 100V 20%( 5 X 11.5mm) Radial 2mm 100mA 2000h 105C Automotive Bulk
$ 0.109
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV101ELL5R6MEB5D.

IHS

Datasheet3 pagine4 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Electro Sonic

Newark

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.13%

Parti alternative

Price @ 1000
$ 0.109
$ 0.107
Stock
88,447
37,051
Authorized Distributors
6
2
Capacitance
5.6 µF
5.6 µF
Mount
Through Hole
Chassis Mount, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
100 mA
100 mA
Height - Seated (Max)
115.0112 mm
115.0112 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Parti correlate

United Chemi-ConELXV101ETD5R6MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5.6uF
PanasonicEEUFC2A5R6
Cap Aluminum Lytic 5.6uF 100V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105C Automotive Bulk
Wurth Elektronik860160672006
WCAP-ATLL Aluminum Electrolytic Capacitors
5.6uF 160V ±20% 52mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
5.6uF 200V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D5R6MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 5.6UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM

Descrizioni

Descrizioni di United Chemi-Con ELXV101ELL5R6MEB5D fornite dai suoi distributori.

Cap Aluminum Lytic 5.6uF 100V 20%( 5 X 11.5mm) Radial 2mm 100mA 2000h 105C Automotive Bulk
LXV Series 100 V 5.6 uF Ø5x11.5mm LS=2mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
Plugin,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 5.6UF 20% 100V RADIAL / 5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Capacitor Alum Elec 5.6Uf, 100V, 20%, Radial; Capacitance:5.6Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:0.72Ohmrohs Compliant: Yes |Chemi-Con ELXV101ELL5R6MEB5D

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con