United Chemi-Con ELXV101ELL330MH15D

Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV101ELL330MH15D.

IHS

Datasheet3 pagine4 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Electro Sonic

Newark

Parti alternative

Price @ 1000
$ 0.373
$ 0.373
Stock
1,851
62,906
62,906
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
450 mΩ
450 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
360 mA
340 mA
340 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Parti correlate

United Chemi-ConELXV800ELL330MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEUFC2A330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC2A330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC2A330LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.315Dia 8.00mm
NichiconUPM1K330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm

Descrizioni

Descrizioni di United Chemi-Con ELXV101ELL330MH15D fornite dai suoi distributori.

Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 100V RADIAL TH
Radial Can LXV 100V 33muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUM ELEC 33UF, 100V, 20%, RADIAL; Capacitance:33µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Lead Spacing:3.5mm; Product Length:-RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con