United Chemi-Con ELXV101ELL221ML25S

Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1440mA 5000h 105°C Bulk
$ 0.728
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV101ELL221ML25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-88.76%

Parti alternative

Price @ 1000
$ 0.728
$ 0.855
$ 0.855
Stock
9,911
76,411
76,411
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
89 mΩ
89 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.44 A
1.08 A
1.08 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEGXE101ELL221ML25S
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1500mA 5000h 125°C Bulk
United Chemi-ConEKZE101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk
NichiconUPJ2A221MHD6
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 854mA 5000h 105C Bulk
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A221B
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1170mA 5000h 105°C Ammo Pack

Descrizioni

Descrizioni di United Chemi-Con ELXV101ELL221ML25S fornite dai suoi distributori.

Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1440mA 5000h 105°C Bulk
Bulk / Capacitor, Aluminum, 100 V, Cap.220 , Dia.16 , Leng.25 RoHS Compliant: Yes
LXV Series 100 V 220 uF Ø16x25 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con