United Chemi-Con ELXG350VSN332MP30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF
$ 1.23
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXG350VSN332MP30S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Parti alternative

Price @ 1000
$ 1.23
$ 2.926
Stock
805
4,958
Authorized Distributors
0
3
Capacitance
3.3 mF
3.3 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.42 A
1.5 A
Height - Seated (Max)
32.004 mm
-

Parti correlate

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 3300muF ±20% 0.984Dia 25.00mm
United Chemi-ConEGXE100ELL332ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3300muF 10V
NichiconUPJ0J332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1V332
Capacitor Aluminum 3300µF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C

Descrizioni

Descrizioni di United Chemi-Con ELXG350VSN332MP30S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF
Cap Aluminum Lytic 3300uF 35V 20% (22 X 30mm) Snap-In 10mm 1420mA 5000h 105C
SERIES: LXG; VOLT: 35; CAP: 3300; DIA X LENGTH: 22X29; PACKAGING: SNAP-IN
CAP ALUM 3300UF 20% 35V SNAP

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con