United Chemi-Con EKZN800ELL152MMP1S

1500uF 80V ±20% 2.106A@120Hz Plugin, D18xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.617
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZN800ELL152MMP1S.

United Chemi-Con

Datasheet4 pagine4 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+15.95%

Parti alternative

Price @ 1000
$ 1.617
$ 1.372
$ 1.372
Stock
30,834
26,176
26,176
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.71 A
3.05 A
3.05 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Parti correlate

United Chemi-ConEKYB800ELL152MMP1S
1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
United Chemi-ConEKYB630ELL152MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKZN630ELL152MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUHE1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1500muF ±20% 0.709Dia 18.00mm
1500uF 63V ±20% 1.824A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
1500uF 63V ±20% 1.98A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descrizioni

Descrizioni di United Chemi-Con EKZN800ELL152MMP1S fornite dai suoi distributori.

1500uF 80V ±20% 2.106A@120Hz Plugin,D18xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1500uF 80V 20% (18 X 35.5mm) Radial 7.5mm 3.71A 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
1.5mF 80V ¡À20% 7.5mm 10000h@ 105¡ãC 2.106A@ 120Hz,3.51A@ 100kHz 18mm*35.5mm*37mm
CAP ALUM 1500UF 20% 80V RAD T/H

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con