United Chemi-Con EKZN250ELL332ML25S

Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 3810mA 10000h 105C Bulk
$ 1.475
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZN250ELL332ML25S.

IHS

Datasheet5 pagine3 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-1.23%

Parti alternative

Price @ 1000
$ 1.475
$ 1.035
$ 1.035
Stock
54,422
47,849
47,849
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.81 A
3.82 A
3.82 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKYA250ELL332ML25S
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E332B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3000mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKZN250ELL332ML25S fornite dai suoi distributori.

Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 3810mA 10000h 105C Bulk
3300uF 25V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 2.8575A@ 120Hz,3.81A@ 100kHz ,D16xL25mm 16mm*25mm*26.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 25V 3300muF ±20% 0.630Dia 16.00mm
CAP ALUM 3300UF 20% 25V RAD T/H

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con