United Chemi-Con EKZN101ELL681ML40S

680uF 100V ±20% 3.51A@100kHz Plugin, D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.49
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZN101ELL681ML40S.

United Chemi-Con

Datasheet4 pagine4 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-25.60%

Parti alternative

Price @ 1000
$ 1.49
$ 1.19
$ 1.19
Stock
30,047
52,783
52,783
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.71 A
2.9 A
2.9 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKYB101ELL681ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKYB101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Bulk
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V

Descrizioni

Descrizioni di United Chemi-Con EKZN101ELL681ML40S fornite dai suoi distributori.

680uF 100V ±20% 3.51A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 3.71A 10000h 105C Bulk
680¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 2.106A@ 120Hz,3.51A@ 100kHz ,D16xL40mm 16mm*40mm*41.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 100V 680muF ±20% 0.630Dia 16.00mm
CAP ALUM 680UF 20% 100V RAD T/H

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con