United Chemi-Con EKZM350ETD471MJ16S

470uF 35V 28mΩ ±20% 880mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.339
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZM350ETD471MJ16S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-0.81%

Parti alternative

Price @ 1000
$ 0.339
$ 0.326
$ 0.326
Stock
78,372
1,070,556
1,070,556
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
880 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1V471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKYB350ELL471MJ16S
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1V471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm

Descrizioni

Descrizioni di United Chemi-Con EKZM350ETD471MJ16S fornite dai suoi distributori.

470uF 35V 28mΩ ±20% 880mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
470¦ÌF 35V ¡À20% 5mm 10000h@ 105¡ãC 1.76A@ 100kHz,880mA@ 120Hz ,D10xL16mm 10mm*16mm*17.5mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con