United Chemi-Con EKZM100ELL152MJ16S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 10V 1500muF ±20% 0.394Dia 10.00mm
$ 0.415
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZM100ELL152MJ16S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.01%

Parti alternative

Price @ 1000
$ 0.415
$ 0.309
$ 0.309
Stock
5,982
432,325
432,325
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.76 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

PanasonicEEUFR1A152
Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A152B
Panasonic EEUFR1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
PanasonicEEUFR1A152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1500muF ±20% 0.315Dia 8.00mm
NichiconUHE1A152MHD6
Cap Aluminum Lytic 1500uF 10V 20%( 12.5 X 15mm) Radial 5mm 1450mA 8000h 105C Bulk
United Chemi-ConEKZH100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF

Descrizioni

Descrizioni di United Chemi-Con EKZM100ELL152MJ16S fornite dai suoi distributori.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 10V 1500muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KZM; VOLT: 10; CAP: 1500; DIA X LENGTH: 10X16; PACKAGING: BULK
1.5mF 10V ¡À20% 5mm 10000h@ 105¡ãC 1.056A@ 120Hz,1.76A@ 100kHz 10mm*16mm*17.5mm
CAP ALUM 1500UF 20% 10V RADIAL

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con