United Chemi-Con EKZE800ELL102MMP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
$ 2.215
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZE800ELL102MMP1S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.51%

Parti alternative

Price @ 1000
$ 2.215
$ 1.091
$ 1.091
Stock
33,907
13,350
13,350
Authorized Distributors
5
4
4
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
2.2 A
2.2 A
Height - Seated (Max)
37.0078 mm
-
-

Parti correlate

NichiconUPJ1J102MHD6
UPJ Series 63 V 1000 uF 18 x 35.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
PanasonicEEUFC1J102
Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
NichiconUPM1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPJ1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con EKZE800ELL102MMP1S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
Cap Aluminum Lytic 1000uF 80V 20% (18 X 35.5mm) Radial 7.5mm 2200mA 5000h 105°C Bulk
Bulk / Capacitor, Aluminum, 80 V, Cap.1000 , Dia.18 , Leng.35 RoHS Compliant: Yes
Super lower impedance by using low impedance electrolyte.
United Chemi-Con
Radial Can KZE 80V 1000muF ±20% 0.709Dia 18.00mm
CAP ALUM 1000UF 20% 80V RAD T/H

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con