United Chemi-Con EKZE500EC3102ML25S

Bulk / Capacitor, Aluminum, 50 V, Cap.1000 , Dia.16 , Leng.25 Rohs Compliant: Yes
$ 0.941
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZE500EC3102ML25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.12%

Parti alternative

Price @ 1000
$ 0.941
$ 1.04
$ 1.04
Stock
63,562
163,778
163,778
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.806 A
3.32 A
3.32 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
United Chemi-ConEKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
NichiconUHD1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1V102SB
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack

Descrizioni

Descrizioni di United Chemi-Con EKZE500EC3102ML25S fornite dai suoi distributori.

Bulk / Capacitor, Aluminum, 50 V, Cap.1000 , Dia.16 , Leng.25 Rohs Compliant: Yes
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
1000uF 50V ±20% 3.01A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con