United Chemi-Con EKZE100ELL562ML25S

Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
$ 1.24
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZE100ELL562ML25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Newark

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 1.24
$ 0.888
$ 0.888
Stock
54,141
53,398
53,398
Authorized Distributors
5
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
3.46 A
3.82 A
3.82 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

PanasonicEEUFC1A562
Panasonic EEUFC1A562 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE100EC3562ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF
NichiconUHD1A562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEU-FC1A562S
Cap Aluminum 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
PanasonicEEU-FC1A562B
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
KYOCERA AVXUPW1A562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 5600muF ±20% 0.630Dia 16.00mm

Descrizioni

Descrizioni di United Chemi-Con EKZE100ELL562ML25S fornite dai suoi distributori.

Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
5600uF 10V ±20% 3.46A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF, 10V 20%; Capacitance: 5600µF; Voltage Rating: 10V; Product Range: KZE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; ESR: -
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5.6mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 2.941A@ 120Hz,3.46A@ 100 kHz ,D16xL25mm 16mm*25mm*25mm
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF, 10V 20%; Capacitance:5600µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con