United Chemi-Con EKZE100ELL392ML20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF
$ 0.522
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZE100ELL392ML20S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

element14 APAC

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.522
$ 0.705
$ 0.705
Stock
3,794
66,818
66,818
Authorized Distributors
5
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
3.14 A
3.3 A
3.3 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

PanasonicEEU-FC1A392
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FM1A392S
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
PanasonicEEU-FC1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
KYOCERA AVXUHE1A392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1A392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ100ELL392ML20S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKZE100ELL392ML20S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
CAPACITOR ALUM ELEC, 3900UF, 10V; Capacitance:3900µF; Voltage Rating:10V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:16 x 20 mm; Working Voltage, DC:10V
ALUMINUM ELECTROLYTIC CAPACITOR, 3900UF, 10V; Capacitance:3900µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con