United Chemi-Con EKYB800ELL820MJC5S

82uF 80V ±20% 249.6mA@120Hz Plugin, D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.392
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKYB800ELL820MJC5S.

United Chemi-Con

Datasheet3 pagine5 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+14.48%

Parti alternative

Price @ 1000
$ 0.392
$ 0.217
$ 0.217
Stock
28,341
102,285
102,285
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
9000 hours
9000 hours
Ripple Current
624 mA
860 mA
860 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKYB101ELL820MJ16S
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
NichiconUHE2A820MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 82muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZN101ELL820MJ16S
KZN Series 100 V 82 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZN800ELL820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 100V
ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 82muF 80V

Descrizioni

Descrizioni di United Chemi-Con EKYB800ELL820MJC5S fornite dai suoi distributori.

82uF 80V ±20% 249.6mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
1500F 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105C Bulk

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con