United Chemi-Con EKYB6R3ELL122MJC5S

Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1050mA 8000h 105C Bulk
$ 0.259
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKYB6R3ELL122MJC5S.

United Chemi-Con

Datasheet3 pagine5 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.259
$ 0.292
$ 0.292
Stock
33,556
112,817
112,817
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
1.05 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Parti correlate

PanasonicEEUFR0J122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR0J122LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF 卤20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di United Chemi-Con EKYB6R3ELL122MJC5S fornite dai suoi distributori.

Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1050mA 8000h 105C Bulk
1.2mF 6.3V ¡À20% 5mm 8000h@ 105¡ãC 1.05A@ 100kHz,630mA@ 120Hz ,D10xL12.5mm 12.5mm*14mm
ALUMINUM ELECTROLYTIC CAPACITOR
1200uF 6.3V 64mΩ ±20% 630mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 1200UF 20% 6.3V RADIAL
Radial Can KYB 6.3V 1200muF ±20% 0.394Dia 10.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con