United Chemi-Con EKYB250ELL392ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 1.075
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKYB250ELL392ML25S.

IHS

Datasheet4 pagine3 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.20%

Parti alternative

Price @ 1000
$ 1.075
$ 0.805
$ 0.805
Stock
3,202
50,314
50,314
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.14 A
2.8575 A
2.8575 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKYA250ELL392ML25S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3900muF 25V
United Chemi-ConEKZN100ELL392MK25S
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFR1A392B
Panasonic EEUFR1A392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
PanasonicEEUFR0J392B
Panasonic EEUFR0J392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C392MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF 卤20% 0.630Dia 16.00mm

Descrizioni

Descrizioni di United Chemi-Con EKYB250ELL392ML25S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 25V 20% (16 X 25mm) Radial 7.5mm 3.14A 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
3.9mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 2.355A@ 120Hz,3.14A@ 100kHz 25mm*16mm*26.5mm
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 3900UF 20% 25V RADIAL

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con