United Chemi-Con EKYB101ELL6R8ME11D

Cap Aluminum Lytic 6.8uF 100V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKYB101ELL6R8ME11D.

United Chemi-Con

Datasheet3 pagine5 anni fa

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.115
$ 0.115
Stock
2,218
4,490
4,490
Authorized Distributors
2
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
9.3 Ω
9.3 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
163 mA
62 mA
62 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF
NichiconUHE2A6R8MDD
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 6.8uF 5X11 2LS
NichiconUPV1H6R8MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 6.8muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860240672001
WCAP-AT1H Aluminum Electrolytic Capacitors
Wurth Elektronik860160672007
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160672007
Wurth Elektronik860020472002
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descrizioni

Descrizioni di United Chemi-Con EKYB101ELL6R8ME11D fornite dai suoi distributori.

Cap Aluminum Lytic 6.8uF 100V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk
CAPACITOR, ALU ELEC, 6.8UF, 100V, RADIAL; CAPACITOR, ALU ELEC, 6.8UF, 100V, RADIAL; Capacitance:6.8µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C;
Capacitor, Alu Elec, 6.8Uf, 100V, Radial; Rango De Producto:Kyb Series; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EKYB101ELL6R8ME11D

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con