United Chemi-Con EKYB100ELL822MLN3S

Cap Aluminum Lytic 8200uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 8000h 105C Bulk
$ 1.143
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKYB100ELL822MLN3S.

United Chemi-Con

Datasheet3 pagine5 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 1.143
$ 1.56
Stock
32,321
6,250
Authorized Distributors
6
3
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
10000 hours
Ripple Current
3.61 A
3.4 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Parti correlate

United Chemi-ConELXY100ELL822ML40S
Cap Aluminum Lytic 8200uF 10V 20%( 16 X 40mm) Radial 7.5mm 2900mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ100ELL822ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConEKZN100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3880mA 10000h 105C Bulk
Wurth Elektronik860010280027
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEU-FC1A822L
Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
KYOCERA AVXUPJ1A822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 8200muF ±20% 0.630Dia 16.00mm

Descrizioni

Descrizioni di United Chemi-Con EKYB100ELL822MLN3S fornite dai suoi distributori.

Cap Aluminum Lytic 8200uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 8000h 105C Bulk
8200uF 10V ±20% 3.61A@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
8.2mF 10V ¡À20% 7.5mm 8000h@ 105¡ãC 3.0685A@ 120Hz,3.61A@ 100 kHz ,D16xL31.5mm 16mm*31.5mm*33mm
ALUMINUM ELECTROLYTIC CAPACITOR
Capacitor Rohs Compliant: Yes |Chemi-Con EKYB100ELL822MLN3S
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 8200UF 20% 10V RADIAL
CAP, ALU ELEC, 8200UF, 10V, RADIAL;
Radial Can KYB 10V 8200muF ±20% 0.630Dia 16.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con