United Chemi-Con EKXJ451ELL680MK50S

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C Automotive Bulk
$ 1.38
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ451ELL680MK50S.

IHS

Datasheet5 pagine3 anni fa
Datasheet3 pagine15 anni fa

Electro Sonic

element14 APAC

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-1.61%

Parti alternative

Price @ 1000
$ 1.38
$ 2.53
$ 2.53
Stock
23,910
2,234
2,234
Authorized Distributors
6
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
51.5112 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKXJ421ELL680MK50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 450V
United Chemi-ConEKXJ351ELL680MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V
United Chemi-ConEKXJ351ELL680MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V

Descrizioni

Descrizioni di United Chemi-Con EKXJ451ELL680MK50S fornite dai suoi distributori.

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 450V RADIAL / 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAPACITOR, ALU ELEC, 68UF, 450V, RADIAL; Capacitance:68µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:12000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:R
Capacitor, Alu Elec, 68Uf, 450V, Radial; Rango De Producto:Kxj Series; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EKXJ451ELL680MK50S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con