United Chemi-Con EKXJ451ELL390MM20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
$ 1.06
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ451ELL390MM20S.

Future Electronics

Datasheet4 pagine5 anni fa
Datasheet4 pagine11 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 1.06
$ 1.298
Stock
68,713
27,786
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
440 mA
440 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Parti correlate

United Chemi-ConEKXJ401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20%( 14.5 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 39muF 400V
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 39muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKXJ421ELL390MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 39uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Descrizioni

Descrizioni di United Chemi-Con EKXJ451ELL390MM20S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
Aluminum Electrolytic Capacitors - Leaded 39uF 450Volts
KXJ Series 450 v 39 uf 105'c 18x40mm LS=7.5mm 10K Hours Radial Electrolytic
SERIES: KXJ; VOLT: 450; CAP: 39; DIA X LENGTH: 18X20; PACKAGING: BULK
39¦ÌF 450V ¡À20% 7.5mm 10000h@ 105¡ãC 1.1A@ 100kHz,440mA@ 120Hz 18mm*20mm*21.5mm
Cap Aluminum Lytic 39uF 450V 20% (18 X 20mm) Radial 7.5mm 0.44A 10000h 105C Bulk Automotive AEC-Q200
CAP ALUM 39UF 20% 450V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con