United Chemi-Con EKXJ401ELL121MU50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
$ 2.2
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ401ELL121MU50S.

United Chemi-Con

Datasheet4 pagine5 anni fa

IHS

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Parti alternative

Price @ 1000
$ 2.2
$ 1.432
Stock
43,206
7,419
Authorized Distributors
6
3
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
875 mA
875 mA
Height - Seated (Max)
51.5112 mm
51.9938 mm

Parti correlate

United Chemi-ConEKXJ421ELL121ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 120muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
KYOCERA AVXUCY2V121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.630Dia 16.00mm
NichiconUCP2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 120muF ±20% 0.630Dia 16.00mm

Descrizioni

Descrizioni di United Chemi-Con EKXJ401ELL121MU50S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
Cap Aluminum Lytic 120uF 400V 20%( 14.5 X 50mm) Radial 7.5mm 875mA 12000h 105C Automotive Bulk
CAPACITOR, ALU ELEC, 120UF, 400V, RADIAL; Capacitance: 120µF; Voltage(DC): 400V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 12000 hours @ 105°C; Polarity: Polar; Lead 66Y9591
Capacitor, Alu Elec, 120Uf, 400V, Radial; Rango De Producto:Kxj Series; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:14.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con EKXJ401ELL121MU50S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con