United Chemi-Con EKXJ351ELL101MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
$ 1.623
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ351ELL101MLN3S.

United Chemi-Con

Datasheet4 pagine5 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-15.50%

Parti alternative

Price @ 1000
$ 1.623
$ 1.502
Stock
3,094
10,622
Authorized Distributors
4
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
740 mA
825 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (18 X 30mm) Radial 7.5mm 740mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUCY2G101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 100muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ401ELL101MLP1S
100uF 400V ±20% 760mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ421ELL101MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF

Descrizioni

Descrizioni di United Chemi-Con EKXJ351ELL101MLN3S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 350V 20%( 16 X 31.5mm) Radial 7.5mm 740mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Leaded 100uF 350Volts
SERIES: KXJ; VOLT: 350; CAP: 100; DIA X LENGTH: 16X31; PACKAGING: BULK
CAP ALUM 100UF 20% 350V RADIAL
Radial Can KXJ 350V 100muF ±20% 0.630Dia 16.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con