United Chemi-Con EKXJ161ELL390MJ16S

Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
$ 0.248
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ161ELL390MJ16S.

IHS

Datasheet5 pagine2 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-15.13%

Parti alternative

Price @ 1000
$ 0.248
$ 0.336
Stock
49,169
19,717
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
245 mA
295 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF
NichiconUCY2C390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 39muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
Wurth Elektronik860080573002
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860080573002
Wurth Elektronik860160573006
Cap, 39Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860160573006
PanasonicEEU-FC1V390
Cap Aluminum 39uF 35V 20% (5 X 15mm) Radial 2mm 235mA 1000 hr 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKXJ161ELL390MJ16S fornite dai suoi distributori.

Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
39uF 160V ±20% 245mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 160; CAP: 39; DIA X LENGTH: 10X16; PACKAGING: BULK
Radial Can KXJ 160V 39muF ±20% 0.394Dia 10.00mm
CAP ALUM 39UF 20% 160V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con