United Chemi-Con EKXG161ELL330MJ20S

Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 250mA 8000h 105°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXG161ELL330MJ20S.

IHS

Datasheet2 pagine5 anni fa
Datasheet2 pagine11 anni fa

Electro Sonic

Newark

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.266
$ 0.266
Stock
34,850
17,384
17,384
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
1000 hours
1000 hours
Ripple Current
250 mA
145 mA
145 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2022-10-31

Parti correlate

United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
PanasonicEEU-ED2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2D330B
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 200V 33muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 33muF ±20% 0.394Dia 10.00mm
NichiconUCS2C330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 33muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di United Chemi-Con EKXG161ELL330MJ20S fornite dai suoi distributori.

Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 250mA 8000h 105°C Bulk
KXG Series 160 V 33 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
33uF 160V ±20% 250mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 160V; Capacitance:33µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con