United Chemi-Con EKMS451VSN181MR25S

Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105C
$ 6.782
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMS451VSN181MR25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+1.22%

Parti alternative

Price @ 1000
$ 6.782
$ 3.724
Stock
19,389
3,642
Authorized Distributors
6
3
Capacitance
180 µF
180 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
550 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.06 A
910 mA
Height - Seated (Max)
27.5082 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
United Chemi-ConEKMS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
KYOCERA AVXLGU2G181MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm
NichiconLGUW6181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMS451VSN181MR25S fornite dai suoi distributori.

Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.06A@120Hz 10mm 450V 180uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
SERIES: KMS; VOLT: 450; CAP: 180; DIA X LENGTH: 30X25; PACKAGING: SNAP-IN
CAP ALUM 180UF 20% 450V SNAP / 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can - Snap-In KMS 450V 180muF ±20% 1.181Dia 30.00mm
180¦ÌF 450V ¡À20% 10mm 50m¦¸ 3000h@ 105¡ãC 1.06A@ 120Hz,1.5158A@ 50kHz ,D30xL25mm , 30mm*25mm*27.5mm
CAP ALUM 180UF 20% 450V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con