United Chemi-Con EKMS251VSN122MR45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 7.75
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMS251VSN122MR45S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Cronologia dell'inventario

Trend di 3 mesi:
-83.33%

Parti alternative

Price @ 1000
$ 7.75
$ 5.04
Stock
2,846
1,996
Authorized Distributors
4
4
Capacitance
1.2 mF
1.2 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
138 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.99 A
2.3 A
Height - Seated (Max)
47.498 mm
45.0088 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKMS3B1VSN122MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1200uF
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX122M200A032
Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
KYOCERA AVXLGU2E122MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1200muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMS251VSN122MR45S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
SERIES: KMS; VOLT: 250; CAP: 1200; DIA X LENGTH: 30X45; PACKAGING: SNAP-IN
1.2mF 250V ¡À20% 10mm 3000h@ 105¡ãC 2.99A@ 120Hz,4.485A@ 50 kHz ,D30xL45mm , 30mm*45mm*47.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 1200UF 20% 250V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con