United Chemi-Con EKMQ500VSN103MA30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
$ 3.96
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ500VSN103MA30S.

IHS

Datasheet5 pagine2 anni fa
Datasheet0 pagine0 anni fa

United Chemi-Con

Cronologia dell'inventario

Trend di 3 mesi:
-1.94%

Parti alternative

Price @ 1000
$ 3.96
$ 3.385
Stock
1,038
2,270
Authorized Distributors
1
4
Capacitance
10 mF
10 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
4 A
4.05 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 10000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH350VSN103MA30S
Cap Aluminum 10000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.041 Ohm 2910mA 2000h 105°C
United Chemi-ConEKMH500VSN103MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH630VSN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
NichiconUVR1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
NichiconUFW1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 10000muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMQ500VSN103MA30S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
SERIES: KMQ-LU; VOLT: 50; CAP: 10000; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
Cap, Kmq Series, 50V, 10000Uf, 20% Tol. Rohs
CAP ALUM 10000UF 20% 50V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con