United Chemi-Con EKMQ500ELL101MHB5D

100uF 50V ±20% 285mA@100kHz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ500ELL101MHB5D.

IHS

Datasheet3 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti alternative

Price @ 1000
$ 0.158
$ 0.158
Stock
817
130,855
130,855
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
190 mA
180 mA
180 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Parti correlate

NichiconUVY1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMQ630ELL101MHB5D
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 200mA 1000h 105°C Bulk
United Chemi-ConEKMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
United Chemi-ConEKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 215mA 1000h 105°C Bulk
NichiconUKT1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 100muF ±20% 0.315Dia 8.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMQ500ELL101MHB5D fornite dai suoi distributori.

100uF 50V ±20% 285mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
SERIES: KMQ-R; VOLT: 50; CAP: 100; DIA X LENGTH: 8X11; PACKAGING: BULK
Al Electrolytic Capacitor 50V 100uF
RS APAC
CAP ALUM 100UF 20% 50V RADIAL TH
Radial Can KMQ 50V 100muF ±20% 0.315Dia 8.00mm

Immagini

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con