United Chemi-Con EKMQ451VSN151MQ30S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
$ 4.19
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ451VSN151MQ30S.

IHS

Datasheet5 pagine3 anni fa
Datasheet0 pagine0 anni fa

United Chemi-Con

Electro Sonic

Factory Futures

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+18.34%

Parti alternative

Price @ 1000
$ 4.19
$ 4.06
Stock
79,949
57,168
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.21 Ω
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
790 mA
930 mA
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Cornell Dubilier381LQ151M350H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 350V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH451VNN151MR30W
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN

Descrizioni

Descrizioni di United Chemi-Con EKMQ451VSN151MQ30S fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 790mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
MCU 16-bit HCS12X CISC 128KB Flash 1.8V/2.8V/5V 80-Pin PQFP T/R
150¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.1297A@ 50kHz,790mA@ 120Hz ,D25.4xL30mm , 25.4mm*30mm*32mm
CAP ALUM 150UF 20% 450V SNAP TH
CHEMI-CON EKMQ451VSN151MQ30S コンデンサ

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con