United Chemi-Con EKMQ401ELL330ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 1.215
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ401ELL330ML25S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Cronologia dell'inventario

Trend di 3 mesi:
-0.35%

Parti alternative

Price @ 1000
$ 1.215
$ 0.776
Stock
4,938
7,821
Authorized Distributors
5
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
195 mA
170 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKMG401ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKMG351ELL330ML25S
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 195mA 2000h 105°C Bulk
PanasonicECA-2WHG330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
PanasonicECA2GHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 33muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG451ELL330MLN3S
Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
Wurth Elektronik860011378008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descrizioni

Descrizioni di United Chemi-Con EKMQ401ELL330ML25S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
SERIES: KMQ-R; VOLT: 400; CAP: 33; DIA X LENGTH: 16X25; PACKAGING: BULK
33¦ÌF 400V ¡À20% 7.5mm 2000h@ 105¡ãC 195mA@ 120Hz,351mA@ 100kHz 26.5mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 33UF, 400V, RADIAL;
CAP ALUM 33UF 20% 400V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con