United Chemi-Con EKMQ351ELL100MJC5S

KMQ Series 10 uF 350 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
$ 0.238
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ351ELL100MJC5S.

IHS

Datasheet3 pagine5 anni fa
Datasheet3 pagine11 anni fa

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Parti alternative

Price @ 1000
$ 0.238
$ 0.244
$ 0.244
Stock
49,090
307,224
307,224
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
64 mA
64 mA
64 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
NichiconURY2G100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URY 400V 10muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMQ251ELL100MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 10muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMQ351ELL100MJC5S fornite dai suoi distributori.

KMQ Series 10 uF 350 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 350V 20% (10 X 12.5mm) Radial 5mm 64mA 2000h 105°C Bulk
Bulk / Capacitor, Aluminum, 350 V, Cap.10 , Dia.10 , Leng.12 RoHS Compliant: Yes
10uF 350V ±20% 115.2mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con