United Chemi-Con EKMQ201VSN222MA45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 2200muF ±20% 1.378Dia 35.00mm
$ 8.625
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ201VSN222MA45S.

IHS

Datasheet5 pagine3 anni fa
Datasheet0 pagine0 anni fa

United Chemi-Con

Farnell

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-26.73%

Parti alternative

Price @ 1000
$ 8.625
$ 11.505
Stock
34,564
38,748
Authorized Distributors
6
5
Capacitance
2.2 mF
2.2 mF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.48 A
4.32 A
Height - Seated (Max)
45.0088 mm
47.498 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConEKMQ161VSN222MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 160V 2200muF ±20% 1.181Dia 30.00mm
PanasonicEETHC2D222LA
Cap Aluminum 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 3480mA 2000h 105°C Bulk
PanasonicEET-HC2D222EA
Cap Aluminum 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 0.098 Ohm 3480mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell Dubilier381LQ222M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 2200muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 2200uF 160V 20% (30 X 40mm) Snap-In 10mm 4450mA 2000h 85C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKMQ201VSN222MA45S fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 3480mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 5.22A@50kHz 10mm 200V 2200uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT 2200UF 200V SNAP-IN; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 105°C; Height:45mm; Diameter:35mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor 2200Uf 200V 20%, Snap-In; Rango De Producto:Serie Kmq; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Chemi-Con EKMQ201VSN222MA45S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con