United Chemi-Con EKMQ101EC3470MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
$ 0.189
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ101EC3470MHB5D.

IHS

Datasheet3 pagine11 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-22.90%

Parti alternative

Price @ 1000
$ 0.189
$ 0.187
$ 0.187
Stock
8,599
69,553
69,553
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101ETC470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101ELL470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConKMG100VB47RM10X12LL
Cap 47uF 100VDC 20% 10 X 12.5mm RDL 5mm 2.821 Ohm 165mA 1000 hr
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 47muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMQ101EC3470MHB5D fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 47uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 140mA 1000h 105C Bulk
Bulk / Capacitor, Aluminum, 100 V, Cap.47 , Dia.8 , Leng.11 RoHS Compliant: Yes
47uF 100V ±20% 140mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con