United Chemi-Con EKMH630VSN562MA35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
$ 4.98
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMH630VSN562MA35S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 4.98
$ 3.98
$ 3.98
Stock
1
5,791
5,791
Authorized Distributors
3
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
55 mΩ
55 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.19 A
3.3 A
3.3 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConEKMH800VNN562MA45T
Cap Aluminum Lytic 5600uF 80V 20% (35 X 45mm) Snap-In 10mm 0.044 Ohm 3800mA 2000h 105°C
United Chemi-ConESMH630VSN562MQ45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKMH630VNN562MR45T
Cap Aluminum Lytic 5600uF 63V 20% (30 X 45mm) Snap-In 10mm 0.044 Ohm 3220mA 2000h 105°C
Cornell Dubilier381LX562M063A032
Capacitor, Al Electrolytic, 5600 uF, 63 WVDC, 79 VDC, +/- 20%, A03, 3CV uA
Cornell Dubilier380LX562M080A032
Cap Aluminum Lytic 5600uF 80V 20% (35 X 35mm) Snap-In 10mm 0.055 Ohm 4600mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount

Descrizioni

Descrizioni di United Chemi-Con EKMH630VSN562MA35S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
Cap Aluminum Lytic 5600uF 63V 20% (35 X 35mm) Snap-In 10mm 0.044 Ohm 3190mA 2000h 105C
SERIES: KMH-LU; VOLT: 63; CAP: 5600; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN
CAP ALUM 5600UF 20% 63V SNAP

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con