United Chemi-Con EKMH500VSN822MA35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF
$ 2.233
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMH500VSN822MA35T.

IHS

Datasheet15 pagine19 anni fa

Electro Sonic

Newark

element14

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 2.233
$ 3.76
$ 3.76
Stock
970
25,662
25,662
Authorized Distributors
3
5
5
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.55 A
3.6 A
3.6 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Parti correlate

United Chemi-ConEKMH500VNN822MA35T
Cap Aluminum Lytic 8200uF 50V 20%( 35 X 35mm) Snap-In 10mm 0.04 Ohm 3550mA 2000h 105C
United Chemi-ConESMH500VNN822MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConESMH350VSN822MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF
PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Cornell Dubilier381LX822M050A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount

Descrizioni

Descrizioni di United Chemi-Con EKMH500VSN822MA35T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 0.04 Ohm 3550mA 2000h 105°C
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:8200µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.04ohm; Body Height:35mm; Body Diameter:35mm; Lead Spacing:10mm
CAPACITOR ALUM ELEC 8200UF, 50V, SNAP-IN; CAPACITOR ALUM ELEC 8200UF, 50V, SNAP-IN; Capacitance:8200µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.04ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:35mm; Diameter:35mm; Capacitor Case Style:CAN

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con