United Chemi-Con EKMH101VSN472MA50T

Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105°C
$ 1.82
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMH101VSN472MA50T.

IHS

Datasheet15 pagine19 anni fa
Datasheet15 pagine19 anni fa

Farnell

Electro Sonic

Newark

element14

Parti alternative

Price @ 1000
$ 1.82
$ 3.92
$ 3.92
Stock
1
336,375
336,375
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.8 A
4.14 A
4.14 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Parti correlate

United Chemi-ConEKMH101VRD472MA50T
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Solder Pin 0.053 Ohm 3800mA 2000h 105°C
United Chemi-ConESMH800VSN472MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
PanasonicECE-T2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) Snap-In 0.053 Ohm 3800mA 3000h 105°C Bulk
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 4700muF ±20% 1.378Dia 35.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMH101VSN472MA50T fornite dai suoi distributori.

Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
CAPACITOR ALUM ELEC 4700UF 100V 20%, SNA
CAPACITOR ALUM ELEC 4700UF 100V SNAP-IN; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.053ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:50mm; Diameter:35mm; Capacitor Mounting:Through Hole

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con